BSI-5.0S2R0MA

DigiKey Part Number
2277-BSI-5.0S2R0MA-ND
Manufacturer
Manufacturer Product Number
BSI-5.0S2R0MA
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.80" L x 0.33" W x 0.94" H (20.2mm x 8.3mm x 24.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.61000$34.61
40$31.95125$1,278.05
120$29.28875$3,514.65
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-BSI-5.0S2R0MA
Standard Package40