
BSI-5.0S2R0FMA | ||
---|---|---|
Digi-Key Part Number | 2277-BSI-5.0S2R0FMA-ND | |
Manufacturer | ||
Manufacturer Product Number | BSI-5.0S2R0FMA | |
Description | DC DC CONVERTER 5V 10W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6V - 16.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.85" L x 0.80" W x 0.33" H (21.5mm x 20.2mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BSI-mini Series Datasheet |
HTML Datasheet | BSI-mini Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $36.21000 | $36.21 |
5 | $35.92800 | $179.64 |
10 | $35.64900 | $356.49 |
25 | $35.09200 | $877.30 |
50 | $33.42080 | $1,671.04 |
100 | $30.63580 | $3,063.58 |
250 | $30.07880 | $7,519.70 |
Attribute | Description |
---|---|
Other Names | 2277-BSI-5.0S2R0FMA |
Standard Package | 40 |