BR05-1220LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR05-1225LB

Digi-Key Part Number
2277-BR05-1225LB-ND
Manufacturer
Manufacturer Product Number
BR05-1225LB
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 125mA 4.75V - 6V Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 125mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
64%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.02" L x 2.02" W x 0.39" H (51.3mm x 51.3mm x 9.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
In-Stock: 4
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$92.24000$92.24
5$91.50800$457.54
10$90.77600$907.76
25$84.91920$2,122.98
50$81.99100$4,099.55
100$77.89140$7,789.14
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2277-BR05-1225LB
Standard Package1