Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

XDR8419-312N

DigiKey Part Number
XDR8419-312N-ND
Manufacturer
Manufacturer Product Number
XDR8419-312N
Description
RELAY RACK 84"X 19" MTG 3"CHAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 84.000" H (2133.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
45U
Dimensions - Panel
-
Dimensions - Overall
84.000" H (2133.60mm)
Door
Doorless
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$266.64000$266.64
Manufacturers Standard Package