USD

cms-photo-not-available
E100A21 000S1
Digi-Key Part Number
BEL2020-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
E100A21 000S1
Supplier
Description
CAT6A DIN RAIL FTP JACK T568B
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat6a Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
PCB
Type
Adapter
Features
-
Ingress Protection
Mounting Type
DIN Rail
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
Zinc Die Cast
Operating Temperature
-10°C ~ 60°C
Factory Stock : 10

0 In Stock