cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9903 E4X1000

DigiKey Part Number
BEL6019-1000-ND
Manufacturer
Manufacturer Product Number
9903 E4X1000
Description
MULTI-PAIR 8COND 24/28AWG
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG, 28 AWG Foil, Braid 1000.0' (304.8m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Spool
Product Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32; 7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style 2919
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 92%
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$4.60407$4,604.07
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesBEL6019-1000
Standard Package1,000