8212 010500

DigiKey Part Number
BEL11949-ND
Manufacturer
Manufacturer Product Number
8212 010500
Description
75 OHM COAX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-59 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
Video
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.143" (3.63mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
78.0
Operating Temperature
-55°C ~ 80°C
Base Product Number
All prices are in USD
Spool
QuantityUnit PriceExt Price
500$1.70462$852.31
Manufacturers Standard Package