5300FE 0081000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Prysmian Group
In Stock: 1,000
Unit Price: $0.22593
Datasheet

Similar


Alpha Wire
In Stock: 35
Unit Price: $330.92000
Datasheet

5300FE 0081000

DigiKey Part Number
BEL1267-1000-ND
Manufacturer
Manufacturer Product Number
5300FE 0081000
Description
CABLE 2CON 18AWG GRAY SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$424.39000$424.39
3$392.61667$1,177.85
5$379.00200$1,895.01
7$369.92429$2,589.47
10$360.84600$3,608.46
25$338.15120$8,453.78
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG GRAY SHLD
In-Stock: 1000
Unit Price: $0.37900
CABLE 2COND 18AWG GRAY SHLD 100'
In-Stock: 4
Unit Price: $73.11000
CABLE 2COND 18AWG GRAY SHLD 50'
In-Stock: 8
Unit Price: $38.11000
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2032S.41.10Prysmian Group1,000E2032S-41-1000-ND$0.22593Direct
5062C SL005Alpha Wire35A5062C-100-ND$330.92000Similar
Additional Resources
AttributeDescription
Other NamesBEL1267-1000
Standard Package1