
3092A 0102000 | ||
---|---|---|
Digi-Key Part Number | BEL3110-2000-ND | |
Manufacturer | ||
Manufacturer Product Number | 3092A 0102000 | |
Description | COAX 18AWG 100 OHM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Coaxial - Riser Cable 18 AWG RG-6 2000.0' (609.60m) 75 Ohms | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Belden Inc. | |
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 2000.0' (609.60m) | |
Jacket Color | Black | |
Usage | - | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 82 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.38841 | $4,776.82 |
Attribute | Description |
---|---|
Other Names | BEL3110-2000 |
Standard Package | 2,000 |