1812A G7WN1000

DigiKey Part Number
BEL10285-ND
Manufacturer
Manufacturer Product Number
1812A G7WN1000
Description
2 #24 PVC PVC SRV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Green 24 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
42/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
Green
Ratings
-
Features
-
Operating Temperature
-30°C ~ 60°C
Usage
Audio
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
95%
Base Product Number
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$1.42574$1,425.74
Manufacturers Standard Package