1695A 010Z500

DigiKey Part Number
135-1695A010Z500-ND
Manufacturer
Manufacturer Product Number
1695A 010Z500
Description
#18 FFEP SH FLRST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
-
Dielectric Diameter
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
83.0
Operating Temperature
0°C ~ 75°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$3.58290$1,791.45
Manufacturers Standard Package