10GXS12009U1000 | |
---|---|
DigiKey Part Number | 135-10GXS12009U1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS12009U1000 |
Description | CAT6A 4PR U/UTP CMR BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63309 | $633.09 |