
SRAH-03C1A00 | ||
---|---|---|
Digi-Key Part Number | 179-SRAH-03C1A00-ND | |
Manufacturer | ||
Manufacturer Product Number | SRAH-03C1A00 | |
Description | DC DC CONVERTER 0.9-2.5V 8W | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 2.5V 3A 3V - 3.6V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 8 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.78" L x 0.70" W x 0.32" H (19.7mm x 17.8mm x 8.1mm) | |
Control Features | Enable, Active High |
Resource Type | Link |
---|---|
Datasheets | xRAH-03C Series |
Featured Product | |
HTML Datasheet | xRAH-03C Series |
EDA Models | SRAH-03C1A00 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | SRAH-03C1A00-ND 179-SRAH-03C1A00 SRAH-03C1A0 |
Standard Package | 25 |