
QTS48T25120-NCAS2 | |
---|---|
DigiKey Part Number | QTS48T25120-NCAS2-ND |
Manufacturer | |
Manufacturer Product Number | QTS48T25120-NCAS2 |
Description | DC DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 38V - 53V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 120°C | |
Efficiency | 96.2% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.42" H (57.9mm x 36.8mm x 10.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |