
110RCM300-12DMQF | ||
---|---|---|
Digi-Key Part Number | 110RCM300-12DMQF-ND | |
Manufacturer | ||
Manufacturer Product Number | 110RCM300-12DMQF | |
Description | DC/DC CONVERTER 12V 300W | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 137.5V Input | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 110RCM300-12DMQF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bel Power Solutions | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 50.4V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.43" L x 4.57" W x 1.50" H (188.6mm x 116.0mm x 38.0mm) | |
Approval Agency | CE, NEMKO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RCM150,300 Series Datasheet |
Environmental Information | |
CAD Models | 110RCM300-12DMQF Models |
HTML Datasheet | RCM150,300 Series Datasheet |
EDA Models | 110RCM300-12DMQF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Standard Package | 5 |