0RQB-30Y05LG

DigiKey Part Number
179-0RQB-30Y05LG-ND
Manufacturer
Manufacturer Product Number
0RQB-30Y05LG
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 6A 16.8V - 137.5V Input
Datasheet
 Datasheet
EDA/CAD Models
0RQB-30Y05LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
137.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm)
Supplier Device Package
Quarter Brick
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$77.57000$77.57
5$76.96200$384.81
10$76.35600$763.56
25$73.93200$1,848.30
40$70.29600$2,811.84
90$65.44800$5,890.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.