0804-WFAN-02

DigiKey Part Number
179-0804-WFAN-02-ND
Manufacturer
Manufacturer Product Number
0804-WFAN-02
Description
ANTENNA WIFI PCB 5G
Customer Reference
Detailed Description
2.44175GHz, 5.3875GHz Wi-Fi PCB Trace RF Antenna 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.875GHz 2dBi, 2dBi IPEX Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44175GHz, 5.3875GHz
Frequency Range
2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
1.9
Return Loss
-
Gain
2dBi, 2dBi
Features
-
Termination
IPEX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
Wi-Fi

Other Suppliers on DigiKey

225In Stock
Ships from WEC