0804-WFAN-01

DigiKey Part Number
179-0804-WFAN-01-ND
Manufacturer
Manufacturer Product Number
0804-WFAN-01
Description
ANTENNA WIFI PCB 4G
Customer Reference
Detailed Description
832MHz, 2.205GHz 4G, LTE, Wi-Fi PCB Trace RF Antenna 704MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 3dBi, 3dBi IPEX Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
832MHz, 2.205GHz
Frequency Range
704MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
1.9
Return Loss
-
Gain
3dBi, 3dBi
Features
-
Termination
IPEX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
4G, LTE, Wi-Fi