
RST 3.15-AMMO | ||
---|---|---|
Digi-Key Part Number | 507-1720-1-ND - Cut Tape (CT) 507-RST3.15-AMMOTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RST 3.15-AMMO | |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 3.15 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 69 | |
Approval Agency | CCC, CE, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.017 Ohms |
Resource Type | Link |
---|---|
Datasheets | RST Type |
Environmental Information | |
Featured Product | |
China Compulsory Certificate | 2020970207000126 |
EDA Models | RST 3.15 AMMO by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
5 | $0.46200 | $2.31 |
10 | $0.44800 | $4.48 |
50 | $0.37680 | $18.84 |
100 | $0.31290 | $31.29 |
250 | $0.28440 | $71.10 |
500 | $0.24176 | $120.88 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.21331 | $213.31 |
2,000 | $0.19909 | $398.18 |
3,000 | $0.19554 | $586.62 |
5,000 | $0.19198 | $959.90 |
10,000 | $0.18487 | $1,848.70 |
Attribute | Description |
---|---|
Other Names | 0697-3150-02 RST 3.15AMMO-ND RST 3.15-AMMO 507-1720-3 0697-3150-02-ND RST3.15AMMO 507-1720-1 RST 3.15 AMMO 507-RST3.15-AMMOTB 507-1720-3-ND |
Standard Package | 1,000 |