- Account
- My Orders & Cart
- Lists
- myLists
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products



MS 7 | ||
|---|---|---|
Digi-Key Part Number | 507-1037-ND | |
Manufacturer | Bel Fuse Inc. | |
Manufacturer Product Number | MS 7 | |
| Supplier | ||
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL | |
Detailed Description | 7 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | Bel Fuse Inc. | |
Series | ||
Package | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 7 A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | Axial | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 59 | |
Approval Agency | CE, CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.011 Ohms |
| Resource Type | Link |
|---|---|
| Datasheets | MS Type |
| Featured Product | |
| PCN Obsolescence/ EOL | MQ MS Series EOL 8/Jan/2014 |
| HTML Datasheet | MS Type |
| EDA / CAD Models | MS 7 by Ultra Librarian |
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8536.10.0040 |
| Attribute | Description |
|---|---|
| Other Names | 0676-7000-01 0676700001 507-1037 507-1037-NDR MS 7BULK MS7 MS7BULK |
| Standard Package | 1,000 |
| Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473007.YRT1L | Littelfuse Inc. | 3,941 | F7808CT-ND | $2.12000 | Direct |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information