
FC-202-24 | ||
---|---|---|
Digi-Key Part Number | FC-202-24-ND | |
Manufacturer | ||
Manufacturer Product Number | FC-202-24 | |
Description | FUSE CLIP CARTRIDGE 10A PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Fuse Clip 10 A 1 Circuit Cartridge Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Resource Type | Link |
---|---|
Datasheets | FC Series Datasheet |
Environmental Information | |
HTML Datasheet | FC Series Datasheet |
EDA Models | FC-202-24 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
5 | $0.16800 | $0.84 |
10 | $0.16100 | $1.61 |
50 | $0.14320 | $7.16 |
100 | $0.13340 | $13.34 |
250 | $0.11852 | $29.63 |
500 | $0.09878 | $49.39 |
1,000 | $0.09384 | $93.84 |
5,000 | $0.07408 | $370.40 |
Attribute | Description |
---|---|
Other Names | 0672-0202-24 FC-202 MATTE TIN FC -202 MATTE TIN FC-202 MATTE TIN-ND |
Standard Package | 10,000 |