3AP 300-R is Obsolete and no longer manufactured.
Similar
Similar
Similar
Similar

3AP 300-R | ||
---|---|---|
Digi-Key Part Number | 3AP300-R-ND | |
Manufacturer | ||
Manufacturer Product Number | 3AP 300-R | |
Description | FUSE GLASS 300MA 250VAC 3AB 3AG | |
Detailed Description | 300 mA 250 V AC DC Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3AP 300-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 0.044 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.272" Dia x 1.280" L (6.90mm x 32.50mm) | |
DC Cold Resistance | 2.7 Ohms |
Resource Type | Link |
---|---|
Datasheets | 3AG, 3AP Series Datasheet |
Environmental Information | RoHS Cert Bel Fuse |
Featured Product | |
PCN Obsolescence/ EOL | Mult Devs 24/DEC/2019 |
HTML Datasheet | 3AG, 3AP Series Datasheet |
EDA Models | 3AP 300-R Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0020 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
0318.300HXP | Littelfuse Inc. | 0 | F3247-ND | $2.22310 | Similar |
0318.300MXP | Littelfuse Inc. | 0 | 0318.300MXP-ND | $1.76227 | Similar |
0318.300VXP | Littelfuse Inc. | 0 | 0318.300VXP-ND | $4.94800 | Similar |
BK/AGC-V-3/10 | Eaton - Electronics Division | 0 | BK/AGC-V-3/10-ND | $0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | 0611R0300-33 3AP 300-R-ND 3AP300-R |
Standard Package | 500 |