3AG 750 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Fuse Inc.
In Stock: 4,824
Unit Price: $0.60000
Datasheet

Similar


SCHURTER Inc.
In Stock: 200
Unit Price: $2.08000

Parametric Equivalent


OptiFuse
In Stock: 1,885
Unit Price: $0.62000
Datasheet

3AG 750

DigiKey Part Number
3AG750-ND
Manufacturer
Manufacturer Product Number
3AG 750
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
750 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
3AG 750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.75
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.24 Ohms