
2JQ 2-R | ||
---|---|---|
Digi-Key Part Number | 507-1612-ND | |
Manufacturer | ||
Manufacturer Product Number | 2JQ 2-R | |
Description | FUSE GLASS 2A 350VAC 140VDC 2AG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 2 A 350 V AC 140 V DC Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2JQ 2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 140 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 2.3 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.543" L (5.10mm x 13.80mm) | |
DC Cold Resistance | 0.041 Ohms |
Resource Type | Link |
---|---|
Datasheets | 2JQ, 3JQ Series |
Environmental Information | |
Featured Product | |
EDA Models | 2JQ 2-R Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
5 | $0.64800 | $3.24 |
10 | $0.62700 | $6.27 |
50 | $0.52780 | $26.39 |
100 | $0.43820 | $43.82 |
250 | $0.39836 | $99.59 |
500 | $0.33860 | $169.30 |
1,000 | $0.29876 | $298.76 |
5,000 | $0.26888 | $1,344.40 |
Attribute | Description |
---|---|
Other Names | 507-1612 2JQ2-R 0657R2000-01 2JQ 2-R-ND 2JQ2R |
Standard Package | 2,000 |