C1Q Series
C1Q Series
C1Q, C1S Series
C1Q, C1S Series Footprint

C1Q 375

Digi-Key Part Number
507-1074-2-ND - Tape & Reel (TR)
507-1074-1-ND - Cut Tape (CT)
507-1074-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
C1Q 375
Supplier
Description
FUSE BRD MNT 375MA 125VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
375 mA 125 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
375 mA
Voltage Rating - AC
125 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
6E-05
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance
0.47 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.30000$0.30
5$0.29000$1.45
10$0.27600$2.76
50$0.24660$12.33
100$0.22960$22.96
250$0.20412$51.03
500$0.17010$85.05
1,000$0.16160$161.60
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12758$637.90
10,000$0.11907$1,190.70
Additional Resources
AttributeDescription
Other Names
C1Q 375REEL
C1Q375
C1Q375REEL
0685037501
Q6556152
507-1074-6
0685-0375-01
C1Q 375TR
507-1074-1
C1Q375TR
507-1074-2
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0466.375NRLittelfuse Inc.5,629F1453CT-ND$0.94000Similar