BY-0603-Red-E1

DigiKey Part Number
5271-BY-0603-Red-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY-0603-Red-E1
Description
ChipLED 0603 Top view Red
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02350$94.00
8,000$0.01580$126.40
20,000$0.01000$200.00
40,000$0.00810$324.00
60,000$0.00730$438.00