BNSC-WILOW-BASIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNSC-WILOW-BASIC

Digi-Key Part Number
3925-BNSC-WILOW-BASIC-ND
Manufacturer
Manufacturer Product Number
BNSC-WILOW-BASIC
Description
SUPERVISION SOFT. FOR WILOW SENS
Detailed Description
License 1 Year Site Wilow® IOT Sensors IoT Sensor Supervision Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Beanair GmbH
Series
Package
Electronic Delivery
Product Status
Active
Type
License
Applications
IoT Sensor Supervision
Edition
Basic
License Length
1 Year
License - User Details
Site
Operating System
Windows
For Use With/Related Products
Wilow® IOT Sensors
Media Delivery Type
Electronically Delivered
Platform
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.49.4000
All prices are in USD
Electronic Delivery
QtyUnit PriceExt Price
1$295.00000$295.00
Additional Resources
AttributeDescription
Other Names3925-BNSC-WILOW-BASIC
Standard Package1