CR1632 RENATA (EACH)

DigiKey Part Number
2788-CR1632RENATA(EACH)-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR1632 RENATA (EACH)
Description
BATTERY LITHIUM 3V COIN 16MM
Customer Reference
Detailed Description
Coin, 16.0mm Lithium 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.62" Dia x 0.12" H (16.0mm x 3.2mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
10$2.60000$26.00
20$1.79000$35.80
50$1.30000$65.00
100$1.09000$109.00
500$0.91000$455.00