.jpg)
CR1220 (EACH) | ||
---|---|---|
Digi-Key Part Number | 2788-CR1220(EACH)-ND | |
Manufacturer | Renata Batteries | |
Manufacturer Product Number | CR1220 (EACH) | |
Description | 3V 38MAH LITHIUM COIN BATTERY | |
Detailed Description | Coin, 12.5mm Lithium 3 V Battery Non-Rechargeable (Primary) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renata Batteries | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Battery Chemistry | Lithium | |
Battery Cell Size | Coin, 12.5mm | |
Voltage - Rated | 3 V | |
Capacity | 38mAh | |
Size / Dimension | 0.49" Dia x 0.07" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder |
Resource Type | Link |
---|---|
Datasheets | 1220 Spec Sheet |
HTML Datasheet | 1220 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8506.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $2.73000 | $27.30 |
20 | $1.76000 | $35.20 |
50 | $1.16000 | $58.00 |
100 | $1.00000 | $100.00 |
500 | $0.88000 | $440.00 |
Attribute | Description |
---|---|
Other Names | 2788-CR1220(EACH) |
Standard Package | 1 |