
2CR5 LITHIUM BATTERY | ||
---|---|---|
Digi-Key Part Number | 2788-2CR5LITHIUMBATTERY-ND | |
Manufacturer | ||
Manufacturer Product Number | 2CR5 LITHIUM BATTERY | |
Description | 6V 1300MAH LITHIUM INDUSTRIAL BA | |
Detailed Description | Lithium 6 V Battery Non-Rechargeable (Primary) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | BatteryGuy | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Battery Chemistry | Lithium | |
Voltage - Rated | 6 V | |
Capacity | 1.3Ah | |
Size / Dimension | 1.33" L x 0.64" W x 1.80" H (33.8mm x 16.3mm x 45.7mm) | |
Termination Style | Requires Holder |
Resource Type | Link |
---|---|
Datasheets | 2CR5 Spec Sheet |
HTML Datasheet | 2CR5 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8506.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $8.95000 | $89.50 |
20 | $7.55000 | $151.00 |
50 | $7.14000 | $357.00 |
100 | $7.00000 | $700.00 |
Attribute | Description |
---|---|
Other Names | 2788-2CR5LITHIUMBATTERY |
Standard Package | 1 |