LS33600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS33600

DigiKey Part Number
3414-LS33600-ND
Manufacturer
Saft
Manufacturer Product Number
LS33600
Description
BATTERY LITHIUM 3.6V D
Customer Reference
Detailed Description
D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.31" Dia x 2.41" H (33.3mm x 61.2mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C)
In-Stock: 1,760
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Battery Store Inc
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
20$26.95000$539.00
120$26.85000$3,222.00
720$26.75000$19,260.00
1,800$26.65000$47,970.00
3,000$26.55000$79,650.00