106680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108270

Digi-Key Part Number
2938-108270-ND
Manufacturer
Manufacturer Product Number
108270
Description
3840 X 2160, 45 FPS, MONO
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
CMOS Image Sensor 3840H x 2160V 2µm x 2µm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Basler Inc.
Series
-
Package
Box
Product Status
Active
Type
CMOS
Pixel Size
2µm x 2µm
Active Pixel Array
3840H x 2160V
Frames per Second
45
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 75°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8525.89.5050
All prices are in USD
Box
QtyUnit PriceExt Price
1$199.00000$199.00