USD

MFG_108207_view1
MFG_108207_view1
MFG_108207_view2

108207

Digi-Key Part Number
2938-108207-ND
Manufacturer
Basler Inc.
Manufacturer Product Number
108207
Supplier
Description
DAA4200-30MCI-MX8MM-VAR
Manufacturer Standard Lead Time
71 Weeks
Detailed Description
AR1335 - Image Sensor Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Basler Inc.
Series
-
Package
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
13 Megapixel
Interface
BCON
Sensitivity
30fps
Voltage - Supply
5V
Embedded
Yes
Supplied Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
AR1335
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8525.80.5050
Price and Procurement