WLS28-2XWR-145DXQ | |
---|---|
DigiKey Part Number | 2170-WLS28-2XWR-145DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XWR-145DXQ |
Description | WLS28-2 DUAL COLOR LIGHT STRIP; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | WLS28-2XWR-145DXQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Red, White | |
Luminous Flux | 200lm Red, 300lm White | |
Length | 5.71" (145.0mm) | |
Profile (W x H) | 1.10" x 0.83" (28.0mm x 21.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | 75,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.00000 | $177.00 |