WLS28-2XR285DXQ

DigiKey Part Number
2170-WLS28-2XR285DXQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2XR285DXQ
Description
WLS28-2 WORK LIGHT STRIP; DIFFUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Red
Luminous Flux
85lm
Length
11.22" (285.0mm)
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
75,000 Hours
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP50 - Dust Protected
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$184.00000$184.00
Manufacturers Standard Package