TL50P3AQP

DigiKey Part Number
2170-TL50P3AQP-ND
Manufacturer
Manufacturer Product Number
TL50P3AQP
Description
COMPLETE UNIT GR/R/YL LED 4STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Multiple
Function - Audible
Continuous
Voltage - Supply
10 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP50 - Dust Protected
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$343.00000$343.00
Manufacturers Standard Package