
TL50P1AOSIQ | ||
---|---|---|
Digi-Key Part Number | 2170-TL50P1AOSIQ-ND | |
Manufacturer | ||
Manufacturer Product Number | TL50P1AOSIQ | |
Description | COMPLETE UNIT RED LED 2STACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Stack Light Complete Unit Red LED Adjustable Volume, Alarm Connector | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Multiple | |
Function - Audible | Continuous | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Adjustable Volume, Alarm | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $265.00000 | $265.00 |
Attribute | Description |
---|---|
Other Names | 2170-TL50P1AOSIQ 809623 |
Standard Package | 1 |