T18-2VNFF150IR-9M

DigiKey Part Number
2170-T18-2VNFF150IR-9M-ND
Manufacturer
Manufacturer Product Number
T18-2VNFF150IR-9M
Description
T18-2 SERIES: IR FIXED FIELD; RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 5.906" (150mm) NPN - Dark-ON/Light-ON - Selectable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
5.906" (150mm)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (870nm)
Connection Method
Cable
Ingress Protection
IP67, IP68, IP69K
Cable Length
354.33" (9m)
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
All prices are in USD
Box
QuantityUnit PriceExt Price
1$170.00000$170.00
Manufacturers Standard Package