SM912LVQDH

DigiKey Part Number
2170-SM912LVQDH-ND
Manufacturer
Manufacturer Product Number
SM912LVQDH
Description
SM912LVQDH SCANNER HIRSCHMANN 4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.91" ~ 354.33" (150mm ~ 9m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
5.91" ~ 354.33" (150mm ~ 9m)
Voltage - Supply
10V ~ 30V
Response Time
4ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector
Ingress Protection
NEMA 1, 2, 3, 3S, 4, 4X, 12, 13, IEC IP66
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
All prices are in USD
Box
QuantityUnit PriceExt Price
1$272.00000$272.00
Manufacturers Standard Package