SM312DMS-38576

DigiKey Part Number
2170-SM312DMS-38576-ND
Manufacturer
Manufacturer Product Number
SM312DMS-38576
Description
SM312DMS-38576 5VDC D/O 12FT STR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 14.961" (380mm) NPN/PNP - Dark-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
14.961" (380mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP - Dark-ON
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, IEC IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
All prices are in USD
Box
QuantityUnit PriceExt Price
1$298.00000$298.00
Manufacturers Standard Package