M18GXXPQPMA

DigiKey Part Number
2170-M18GXXPQPMA-ND
Manufacturer
Manufacturer Product Number
M18GXXPQPMA
Description
M18 SERIES EZ-LIGHT: 1-COLOR GEN
Customer Reference
Detailed Description
LED Panel Indicator Green 10V ~ 30V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
10V ~ 30V
Current
25mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
16.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP67
Features
-
Base Product Number