M18GRB2PQ

DigiKey Part Number
2170-M18GRB2PQ-ND
Manufacturer
Manufacturer Product Number
M18GRB2PQ
Description
EZ-LIGHT 3-COLOR; COLORS: GREEN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Flush
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Blue/Green/Red
Features
-
Voltage - Supply
10 ~ 30VDC
Response Time
250ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 18.00mm Dia
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Weight
-