K50PTAMGRY3QP

DigiKey Part Number
2170-K50PTAMGRY3QP-ND
Manufacturer
Manufacturer Product Number
K50PTAMGRY3QP
Description
K50 PRO 3 CLR TOUCH SEN NO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Banner Engineering Corporation
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green/Red/Yellow
Features
-
Voltage - Supply
12 ~ 30VDC
Response Time
300ms
Termination Style
Cable with Connector (M12)
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$172.00000$172.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
805923
2170-K50PTAMGRY3QP
Standard Package1