K100PBLGYR

DigiKey Part Number
2170-K100PBLGYR-ND
Manufacturer
Manufacturer Product Number
K100PBLGYR
Description
COMPLETE UNIT GR/R/YL LED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 48VDC
Features
-
Termination Style
M12
Ingress Protection
IP69K - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 60°C
Weight
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$349.00000$349.00
Manufacturers Standard Package