AMG-SNAP-ID | |
---|---|
DigiKey Part Number | 2170-AMG-SNAP-ID-ND |
Manufacturer | |
Manufacturer Product Number | AMG-SNAP-ID |
Description | ASSET MONITORING GATEWAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | Monitoring | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65, Power Supply Included | |
Voltage - Supply | 10V ~ 30V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,199.01000 | $1,199.01 |