AMG-SNAP-ID-W

DigiKey Part Number
2170-AMG-SNAP-ID-W-ND
Manufacturer
Manufacturer Product Number
AMG-SNAP-ID-W
Description
ASSET MONITORING GATEWAY WW CELL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Gateway LTE, NB-IoT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
LTE, NB-IoT
Frequency
-
Applications
Monitoring
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Power Supply Included
Voltage - Supply
10V ~ 30V
In-Stock: 2
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,799.01000$1,799.01
Manufacturers Standard Package