USD

BVS002F
BVS002A
Digi-Key Part Number
2608-BVS002A-ND
Manufacturer
Balluff
Manufacturer Product Number
BVS002A
Supplier
Description
APPLICATION=OBJECT INSPECTION, R
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
CMOS Image Sensor 1280H x 1024V 5.3µm x 5.3µm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Balluff
Series
-
Package
Bag
Part Status
Active
Type
CMOS
Pixel Size
5.3µm x 5.3µm
Active Pixel Array
1280H x 1024V
Voltage - Supply
19.2V ~ 28.8V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 55°C
Frames per Second
60
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
Out of Stock

0 In Stock
MARKETPLACE PRODUCT
No lead time information available
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2608-BVS002A
Standard Package1