BOH0065

DigiKey Part Number
2608-BOH0065-ND
Manufacturer
Manufacturer Product Number
BOH0065
Description
SERIES=M5, DIMENSION= 5 X 10 MM,
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Balluff
Series
Package
Bag
Product Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared (880nm)
Connection Method
Cable with Connector, M8
Ingress Protection
IP65
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$194.91000$194.91
Additional Resources
AttributeDescription
Other Names2608-BOH0065
Standard Package1