USD

BNI0041

BNI004C

Digi-Key Part Number
2608-BNI004C-ND
Manufacturer
Balluff
Manufacturer Product Number
BNI004C
Supplier
Description
INTERFACE=IO-LINK 1.0, OPERATING
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Balluff
Series
-
Package
Bag
Part Status
Active
Accessory Type
Input, Output Unit
Color
Gray
Features
1 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS8543.70.9960
Price and Procurement

40 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Balluff Inc.
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2608-BNI004C
Standard Package1