BCC0HYJ

DigiKey Part Number
2608-BCC0HYJ-ND
Manufacturer
Manufacturer Product Number
BCC0HYJ
Description
CBL 3POS MALE TO FMALE 3.28'
Customer Reference
Detailed Description
Cable Assembly 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Balluff
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Silicone Rubber
Color
Black
Shielding
Unshielded
Ingress Protection
IP65 - Dust Tight, Water Resistant
Usage
Industrial Environments
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$85.37000$85.37